Add To Favorites
Photo Not Available
CA3106F22-12P 5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.14000 $92.14
5 86.41200 $432.06
10 74.47600 $744.76
25 70.17920 $1,754.48
50 66.36000 $3,318.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F22-12P-ND
Copy   ICA3106F22-12P-ND
Quantity Available Supplier Direct Ship : 67
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F22-12P

Copy   CA3106F22-12P
Description CONN PLUG 5POS INLINE W/PINS
Copy   CONN PLUG 5POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E22-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $70.45000
  • CA3100E22-12S-ND
  • Photo Not Available
  • CA3100E22-12SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $69.16000
  • CA3100E22-12SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F2212P
ICA3106F22-12P

06:47:43 10/19/2018