Add To Favorites
Photo Not Available
CA3106F20-23SF80 2 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.29000 $91.29
5 85.61200 $428.06
10 73.78600 $737.86
25 69.52960 $1,738.24
50 65.74560 $3,287.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F20-23SF80-ND
Copy   ICA3106F20-23SF80-ND
Quantity Available Supplier Direct Ship : 111
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F20-23SF80

Copy   CA3106F20-23SF80
Description CONN PLUG 2POS INLINE W/SKTS
Copy   CONN PLUG 2POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R20-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $30.31000
  • ICA3102R20-23P-ND
  • Photo Not Available
  • CA3102E20-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $30.31000
  • ICA3102E20-23P-ND
  • Photo Not Available
  • CA3101F20-23PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $159.67000
  • ICA3101F20-23PF80-ND
  • Photo Not Available
  • CA3100E20-23PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $158.72000
  • CA3100E20-23PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F2023SF80
ICA3106F20-23SF80

05:02:32 12/17/2018