Add To Favorites
Photo Not Available
CA3106F20-14SBF80 5 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.31000 $89.31
5 83.75800 $418.79
10 72.18900 $721.89
25 68.02440 $1,700.61
50 64.32220 $3,216.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F20-14SBF80-ND
Copy   ICA3106F20-14SBF80-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F20-14SBF80

Copy   CA3106F20-14SBF80
Description CONN PLUG FMALE 5POS SILVR CRIMP
Copy   CONN PLUG FMALE 5POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 20-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E20-14PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $31.60000
  • ICA3102E20-14PB-ND
  • Photo Not Available
  • CA3100E20-14PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SILVER CRIMP
  • Unit Price $95.95000
  • CA3100E20-14PBF80-ND
  • Photo Not Available
  • CA3102E20-14PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SILVER CRIMP
  • Unit Price $42.03000
  • ICA3102E20-14PBF80-ND
  • Photo Not Available
  • CA3101E20-14PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $92.53000
  • CA3101E20-14PB-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F2014SBF80
ICA3106F20-14SBF80

03:19:27 10/23/2018