Add To Favorites
Photo Not Available
CA3106F18-7PB 1 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.95000 $89.95
5 84.35800 $421.79
10 72.70700 $727.07
25 68.51240 $1,712.81
50 64.78380 $3,239.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F18-7PB-ND
Copy   ICA3106F18-7PB-ND
Quantity Available Supplier Direct Ship : 81
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F18-7PB

Copy   CA3106F18-7PB
Description CONN PLUG MALE 1POS SOLDER CUP
Copy   CONN PLUG MALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   1 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3106F18-7P-B Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 1
Shell Size - Insert 18-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E18-7SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 1POS SOLDER CUP
  • Unit Price $100.13000
  • CA3101E18-7SB-ND
  • Photo Not Available
  • CA3100E18-7SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 1POS SOLDER CUP
  • Unit Price $102.67000
  • ICA3100E18-7SB-ND
  • Photo Not Available
  • CA3100F18-7SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 1POS SOLDER CUP
  • Unit Price $94.41000
  • ICA3100F18-7SB-ND
  • Photo Not Available
  • CA3102E18-7SBF80-05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 1POS SILVR CRIMP
  • Unit Price $40.31000
  • ICA3102E18-7SBF80-05-ND
Additional Resources
Standard Package ? 1
Other Names CA3106F187PB
ICA3106F18-7PB

09:01:56 10/23/2018