Add To Favorites
Photo Not Available
CA3106F18-5P 3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.67000 $90.67
5 85.03600 $425.18
10 73.29000 $732.90
25 69.06200 $1,726.55
50 65.30360 $3,265.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F18-5P-ND
Copy   ICA3106F18-5P-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F18-5P

Copy   CA3106F18-5P
Description CONN PLUG 3POS INLINE W/PINS
Copy   CONN PLUG 3POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 18-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106F185P
ICA3106F18-5P

07:37:32 10/17/2018