Add To Favorites
Photo Not Available
CA3106F16S-5SWF80 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.21000 $93.21
5 84.95600 $424.78
10 75.24600 $752.46
25 70.87720 $1,771.93
50 66.99340 $3,349.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F16S-5SWF80-ND
Copy   ICA3106F16S-5SWF80-ND
Quantity Available Supplier Direct Ship : 72
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F16S-5SWF80

Copy   CA3106F16S-5SWF80
Description CONN PLUG 3POS INLINE W/SKTS
Copy   CONN PLUG 3POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 16S-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106F16S5SWF80
ICA3106F16S-5SWF80

22:24:57 12/12/2018