Add To Favorites
Photo Not Available
CA3106F16S-5SA95 3 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.49000 $91.49
5 85.80400 $429.02
10 73.95300 $739.53
25 69.68680 $1,742.17
50 65.89440 $3,294.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106F16S-5SA95-ND
Copy   ICA3106F16S-5SA95-ND
Quantity Available Supplier Direct Ship : 72
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F16S-5SA95

Copy   CA3106F16S-5SA95
Description CONN PLUG 3POS INLINE W/SKTS
Copy   CONN PLUG 3POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 16S-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106F16S5SA95
ICA3106F16S-5SA95

21:12:28 12/9/2018