Add To Favorites
Photo Not Available
CA3106F16S-5SA206 3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.26000 $92.26
5 84.08800 $420.44
10 74.47800 $744.78
25 70.15320 $1,753.83
50 66.30900 $3,315.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106F16S-5SA206-ND
Copy   CA3106F16S-5SA206-ND
Quantity Available Supplier Direct Ship : 72
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F16S-5SA206

Copy   CA3106F16S-5SA206
Description CONN PLUG 3POS INLINE W/SKTS
Copy   CONN PLUG 3POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106F16S5SA206

07:52:41 10/17/2018