Add To Favorites
Photo Not Available
CA3106F14S-7SF31F80F0 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number ICA3106F14S-7SF31F80F0-ND
Copy   ICA3106F14S-7SF31F80F0-ND
Quantity Available Supplier Direct Ship : 1,536
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F14S-7SF31F80F0

Copy   CA3106F14S-7SF31F80F0
Description CONN PLUG HSG FMALE 3POS INLINE
Copy   CONN PLUG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.156" (29.36mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106F14S7SF31F80F0
ICA3106F14S-7SF31F80F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.59000 $14.59
5 12.63600 $63.18
10 12.44600 $124.46
25 11.75160 $293.79
50 11.68840 $584.42

Submit a request for quotation on quantities greater than those displayed.

06:25:44 9/22/2018