USD
Favorite

Photo Not Available
CA3106F14S-5SBA176 5 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 50 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.91000 $41.91
5 36.78600 $183.93
10 35.83800 $358.38
25 33.56280 $839.07
50 31.28740 $1,564.37

Submit a request for quotation on quantities greater than those displayed.

CA3106F14S-5SBA176

Datasheet
Digi-Key Part Number ICA3106F14S-5SBA176-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3106F14S-5SBA176
Copy  
Description CONN PLUG FMALE 5POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets CA3106F14S-5S-B-A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3100E14S-5PB02A176

CONN RCPT MALE 5POS GOLD CRIMP

ITT Cannon, LLC

$50.30000 Details

CA3100E14S-5PBF80A176-05

CONN RCPT MALE 5POS GOLD CRIMP

ITT Cannon, LLC

$56.80000 Details

CA3100E14S-5PBA176

CONN RCPT MALE 5POS SOLDER CUP

ITT Cannon, LLC

$54.27000 Details

CA3100E14S-5PBF80A176

CONN RCPT MALE 5POS GOLD CRIMP

ITT Cannon, LLC

$55.59000 Details

CA3100E14S-5PBF80F0

CONN RCPT HSNG MALE 5POS PNL MNT

ITT Cannon, LLC

$51.47000 Details

CA3100R14S-5PBF80A176-05

CONN RCPT MALE 5POS GOLD CRIMP

ITT Cannon, LLC

$44.67000 Details
Additional Resources
Standard Package 1
Other Names CA3106F14S5SBA176
ICA3106F14S-5SBA176