USD
Favorite

Photo Not Available
CA3106F14S-2SB02A176 4 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 62 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.87000 $41.87
5 36.75400 $183.77
10 35.80600 $358.06
25 33.53280 $838.32
50 31.25920 $1,562.96

Submit a request for quotation on quantities greater than those displayed.

CA3106F14S-2SB02A176

Datasheet
Digi-Key Part Number CA3106F14S-2SB02A176-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3106F14S-2SB02A176
Copy  
Description CONN PLUG FMALE 4POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products View More

CA3101E14S-2PBA176

CONN RCPT MALE 4POS SOLDER CUP

ITT Cannon, LLC

$51.63000 Details

CA3101E14S-2PBF80A152

CONN RCPT MALE 4POS GOLD CRIMP

ITT Cannon, LLC

$59.54000 Details

CA3101E14S-2PBF80A176

CONN RCPT MALE 4POS GOLD CRIMP

ITT Cannon, LLC

$50.88000 Details

CA3100E14S-2PBA176

CONN RCPT MALE 4POS SOLDER CUP

ITT Cannon, LLC

$53.70000 Details

CA3100E14S-2PBF80A176

CONN RCPT MALE 4POS GOLD CRIMP

ITT Cannon, LLC

$55.27000 Details

CA3100R14S-2PBA176

CONN RCPT MALE 4POS SOLDER CUP

ITT Cannon, LLC

$41.83000 Details
Additional Resources
Standard Package 1