Add To Favorites
Photo Not Available
CA3106F14S-2PF31F80F0 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number ICA3106F14S-2PF31F80F0-ND
Copy   ICA3106F14S-2PF31F80F0-ND
Quantity Available Supplier Direct Ship : 3,835
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F14S-2PF31F80F0

Copy   CA3106F14S-2PF31F80F0
Description CONN PLUG HSNG MALE 4POS INLINE
Copy   CONN PLUG HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.156" (29.36mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106F14S2PF31F80F0
ICA3106F14S-2PF31F80F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.09000 $17.09
5 14.79600 $73.98
10 14.57400 $145.74
25 13.76040 $344.01
50 13.68640 $684.32

Submit a request for quotation on quantities greater than those displayed.

18:41:34 9/22/2018