Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3106F10SL-4SBF80F187-ND
Quantity Available Supplier Direct Ship : 844
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106F10SL-4SBF80F187

Description CONN PLUG FMALE 2POS SILVR CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp Silver

Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Voltage - Rated 50V
Current Rating 22A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3106F10SL4SBF80F187
ICA3106F10SL-4SBF80F187

17:40:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.56000 $30.56
5 26.72400 $133.62
10 26.04000 $260.40
25 24.53200 $613.30
50 22.88740 $1,144.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback