Add To Favorites
Photo Not Available
CA3106F10SL-3SF80A206 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.95000 $89.95
5 84.35400 $421.77
10 72.70200 $727.02
25 68.50800 $1,712.70
50 64.77960 $3,238.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106F10SL-3SF80A206-ND
Copy   CA3106F10SL-3SF80A206-ND
Quantity Available Supplier Direct Ship : 89
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106F10SL-3SF80A206

Copy   CA3106F10SL-3SF80A206
Description CONN PLUG 3POS INLINE W/SKTS
Copy   CONN PLUG 3POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R10SL-3PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $22.98000
  • CA3102R10SL-3PA206-ND
  • Photo Not Available
  • CA3102E10SL-3PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $22.98000
  • CA3102E10SL-3PA206-ND
Additional Resources
Standard Package ? 1

03:18:01 10/21/2018