Add To Favorites
Photo Not Available
CA3106ER22-23S 8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.69000 $87.69
5 82.23600 $411.18
10 70.87700 $708.77
25 66.78800 $1,669.70
50 63.15320 $3,157.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106ER22-23S-ND
Copy   ICA3106ER22-23S-ND
Quantity Available Supplier Direct Ship : 244
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106ER22-23S

Copy   CA3106ER22-23S
Description CONN PLUG 8POS INLINE W/SKTS
Copy   CONN PLUG 8POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101F22-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $65.90000
  • ICA3101F22-23P-ND
  • Photo Not Available
  • CA3100E22-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $68.99000
  • ICA3100E22-23P-ND
  • Photo Not Available
  • CA3101F22-23PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SILVER CRIMP
  • Unit Price $92.48000
  • ICA3101F22-23PF80-ND
  • Photo Not Available
  • CA3100E22-23PDN
  • ITT Cannon, LLC
  • CONN RCPT MALE 8POS SOLDER CUP
  • Unit Price $91.56000
  • ICA3100E22-23PDN-ND
Additional Resources
Standard Package ? 1
Other Names CA3106ER2223S
ICA3106ER22-23S

09:36:58 12/10/2018