Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3106E36A46SBF80F0-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106E36A46SBF80F0

Description CONN PLG HSG FMALE 27POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 27
Shell Size - Insert 36-A46
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.610" (66.29mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E36A46PBF80F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 27POS PNL MT
  • Unit Price $129.83000
  • ICA3100E36A46PBF80F0-ND
  • Photo Not Available
  • CA3100F36A46PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 27POS SILVR CRIMP
  • Unit Price $172.47000
  • ICA3100F36A46PBF80-ND
  • Photo Not Available
  • CA3101F36A46PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 27POS SOLDER CUP
  • Unit Price $150.48000
  • ICA3101F36A46PB-ND
  • Photo Not Available
  • CA3100E36A46PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 27POS SILVR CRIMP
  • Unit Price $155.37000
  • ICA3100E36A46PBF80-ND
Additional Resources
Standard Package ? 1
Other Names ICA3106E36A46SBF80F0

10:33:00 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.44000 $114.44
5 108.48600 $542.43
10 98.56400 $985.64
25 94.59440 $2,364.86
50 89.30260 $4,465.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback