Add To Favorites
Photo Not Available
CA3106E36-10SB03F0 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.84000 $124.84
5 118.82200 $594.11
10 109.79800 $1,097.98
25 106.78960 $2,669.74
50 100.77340 $5,038.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E36-10SB03F0-ND
Copy   CA3106E36-10SB03F0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E36-10SB03F0

Copy   CA3106E36-10SB03F0
Description CB 48C 48#16 SKT PLUG
Copy   CB 48C 48#16 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter

Copy   48 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 48
Shell Size - Insert 36-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Shrink Boot Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.610" (66.30mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

16:22:18 10/16/2018