Add To Favorites
Photo Not Available
CA3106E32-7PB 35 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.68000 $130.68
5 124.38400 $621.92
10 114.93700 $1,149.37
25 111.78800 $2,794.70
50 105.49020 $5,274.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E32-7PB-ND
Copy   ICA3106E32-7PB-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E32-7PB

Copy   CA3106E32-7PB
Description CONN PLUG MALE 35POS SOLDER CUP
Copy   CONN PLUG MALE 35POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

35 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   35 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3106E32-7P-B Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 35
Shell Size - Insert 32-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA07A32-7SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 35POS CRIMP
  • Unit Price $292.88000
  • CA07A32-7SBF80-ND
  • Photo Not Available
  • CA3100E32-7SB03
  • ITT Cannon, LLC
  • CONN RCPT FMALE 35POS CRIMP
  • Unit Price $189.72000
  • ICA3100E32-7SB03-ND
  • Photo Not Available
  • CA3101E32-7SBF80
  • ITT Cannon, LLC
  • CONN RCPT 35POS INLINE W/SKTS
  • Unit Price $129.69000
  • ICA3101E32-7SBF80-ND
  • Photo Not Available
  • CA3101E32-7SB
  • ITT Cannon, LLC
  • CONN RCPT 35POS INLINE W/SKTS
  • Unit Price $130.16000
  • ICA3101E32-7SB-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E327PB
ICA3106E32-7PB

14:36:06 10/20/2018