Add To Favorites
Photo Not Available
CA3106E28A16S-B 9 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.30000 $120.30
5 114.04000 $570.20
10 103.60900 $1,036.09
25 99.43640 $2,485.91
50 93.87360 $4,693.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E28A16S-B-ND
Copy   CA3106E28A16S-B-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E28A16S-B

Copy   CA3106E28A16S-B
Description CONN PLUG FMALE 9POS SOLDER CUP
Copy   CONN PLUG FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   9 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 28-A16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E28A16PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $78.18000
  • CA3102E28A16PBF80-ND
  • Photo Not Available
  • CA3102E28A16P-B
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SOLDER CUP
  • Unit Price $75.44000
  • CA3102E28A16P-B-ND
  • Photo Not Available
  • CA3102E28A16PB109
  • ITT Cannon, LLC
  • CONN RCPT 9POS BOX MNT W/PINS
  • Unit Price $74.25000
  • CA3102E28A16PB109-ND
  • Photo Not Available
  • CA3102E28A16PBF80-05
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $71.11000
  • CA3102E28A16PBF80-05-ND
Additional Resources
Standard Package ? 1
Other Names '1211440225A
121144-0225 A
CA3106E28A16SB
ICA3106E28A16SB
ICA3106E28A16SB-ND

11:30:27 12/17/2018