Add To Favorites
Photo Not Available
CA3106E24-5SBF80A232 16 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.40000 $104.40
5 98.66200 $493.31
10 87.76400 $877.64
25 83.17480 $2,079.37
50 78.58600 $3,929.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E24-5SBF80A232-ND
Copy   CA3106E24-5SBF80A232-ND
Quantity Available Supplier Direct Ship : 243
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-5SBF80A232

Copy   CA3106E24-5SBF80A232
Description CONN PLUG FMALE 16POS CRIMP
Copy   CONN PLUG FMALE 16POS CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   16 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 24-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA3102E24-5PBA232
  • ITT Cannon, LLC
  • CONN RCPT MALE 16POS SOLDER CUP
  • Unit Price $45.56000
  • CA3102E24-5PBA232-ND
Additional Resources
Standard Package ? 1

08:09:33 12/15/2018