Add To Favorites
Photo Not Available
CA3106E24-5PBF80A176 16 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.88000 $97.88
5 89.21200 $446.06
10 79.01600 $790.16
25 74.42800 $1,860.70
50 70.34960 $3,517.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E24-5PBF80A176-ND
Copy   CA3106E24-5PBF80A176-ND
Quantity Available Supplier Direct Ship : 335
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-5PBF80A176

Copy   CA3106E24-5PBF80A176
Description CONN PLUG 16POS INLINE W/PINS
Copy   CONN PLUG 16POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   16 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 16
Shell Size - Insert 24-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E24-5SBA176
  • ITT Cannon, LLC
  • CONN RCPT 16POS WALL MNT W/SKTS
  • Unit Price $95.98000
  • CA3100E24-5SBA176-ND
  • Photo Not Available
  • CA3102E24-5SBF80A176
  • ITT Cannon, LLC
  • CONN RCPT FMALE 16POS GOLD CRIMP
  • Unit Price $56.16000
  • CA3102E24-5SBF80A176-ND
Additional Resources
Standard Package ? 1

11:37:12 1/17/2019