Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3106E24-28SF80A206-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106E24-28SF80A206

Description CONN PLUG 24POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Plug, Female Sockets Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 24
Shell Size - Insert 24-28
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Plated, Black
Contact Finish Silver
Features Strain Relief
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-28PA206F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 24POS SILVR CRIMP
  • Unit Price $59.56000
  • CA3102E24-28PA206F80-ND
Additional Resources
Standard Package ? 1

17:58:37 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.67000 $107.67
5 105.81200 $529.06
10 94.05500 $940.55
25 89.10440 $2,227.61
50 84.15400 $4,207.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback