Add To Favorites
Photo Not Available
CA3106E24-28SB 24 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.73000 $89.73
5 84.14800 $420.74
10 72.52600 $725.26
25 68.34160 $1,708.54
50 64.62240 $3,231.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E24-28SB-ND
Copy   CA3106E24-28SB-ND
Quantity Available Supplier Direct Ship : 1,111
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-28SB

Copy   CA3106E24-28SB
Description CONN PLUG FMALE 24POS SOLDER CUP
Copy   CONN PLUG FMALE 24POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   24 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 24
Shell Size - Insert 24-28
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-28PB05
  • ITT Cannon, LLC
  • CONN RCPT MALE 24POS SOLDER CUP
  • Unit Price $57.74000
  • ICA3102E24-28PB05-ND
  • Photo Not Available
  • CA3102E24-28PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 24POS SOLDER CUP
  • Unit Price $49.73000
  • CA3102E24-28PB-ND
  • Photo Not Available
  • CA02L24-28PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 24POS SOLDER
  • Unit Price $41.61000
  • CA02L24-28PB-ND
  • Photo Not Available
  • CA3101E24-28PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 24POS SOLDER CUP
  • Unit Price $89.57000
  • CA3101E24-28PB-ND
Additional Resources
Standard Package ? 1

15:59:50 12/14/2018