Add To Favorites
Photo Not Available
CA3106E24-22SB03 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.05000 $123.05
5 117.12200 $585.61
10 108.22700 $1,082.27
25 105.26160 $2,631.54
50 99.33160 $4,966.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E24-22SB03-ND
Copy   CA3106E24-22SB03-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-22SB03

Copy   CA3106E24-22SB03
Description CONN PLUG FMALE 4POS SOLDER CUP
Copy   CONN PLUG FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 24-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

20:27:39 1/17/2019