Add To Favorites
Photo Not Available
CA3106E24-12PX 5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.11000 $92.11
5 86.38200 $431.91
10 74.45100 $744.51
25 70.15560 $1,753.89
50 66.33780 $3,316.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E24-12PX-ND
Copy   CA3106E24-12PX-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-12PX

Copy   CA3106E24-12PX
Description CONN PLUG 5POS INLINE PIN
Copy   CONN PLUG 5POS INLINE PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA3106E24-12PX Drawing
CA3106E24-12PX Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 24-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 41A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

13:48:50 10/18/2018