Add To Favorites
Photo Not Available
CA3106E24-10SF80A206 7 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.38000 $121.38
5 115.53000 $577.65
10 106.75500 $1,067.55
25 103.83040 $2,595.76
50 97.98080 $4,899.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E24-10SF80A206-ND
Copy   CA3106E24-10SF80A206-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-10SF80A206

Copy   CA3106E24-10SF80A206
Description CONN PLUG 7POS INLINE W/SKTS
Copy   CONN PLUG 7POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-10PF80A206
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $71.34000
  • ICA3102E24-10PF80A206-ND
Additional Resources
Standard Package ? 1

16:07:40 1/21/2019