Add To Favorites
Photo Not Available
CA3106E24-10SBF80A232 7 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.61000 $121.61
5 115.75200 $578.76
10 106.96100 $1,069.61
25 104.03080 $2,600.77
50 98.16980 $4,908.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E24-10SBF80A232-ND
Copy   ICA3106E24-10SBF80A232-ND
Quantity Available Supplier Direct Ship : 225
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-10SBF80A232

Copy   CA3106E24-10SBF80A232
Description CONN PLUG 7POS INLINE W/SKTS
Copy   CONN PLUG 7POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-10PB01A232
  • ITT Cannon, LLC
  • CONN RCPT 7POS BOX MNT W/PINS
  • Unit Price $79.69000
  • CA3102E24-10PB01A232-ND
  • Photo Not Available
  • CA3102E24-10PBF80A232
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $76.92000
  • ICA3102E24-10PBF80A232-ND
  • Photo Not Available
  • CA3102E24-10PBA232
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $49.08000
  • CA3102E24-10PBA232-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2410SBF80A232
ICA3106E24-10SBF80A232

19:16:18 1/21/2019