Add To Favorites
Photo Not Available
CA3106E24-10SB13 7 Position Circular Connector Plug, Female Sockets Solder Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.31000 $109.31
5 107.42400 $537.12
10 95.48800 $954.88
25 90.46240 $2,261.56
50 85.43660 $4,271.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E24-10SB13-ND
Copy   CA3106E24-10SB13-ND
Quantity Available Supplier Direct Ship : 37
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E24-10SB13

Copy   CA3106E24-10SB13
Description CONN PLUG FMALE 7POS SOLDER
Copy   CONN PLUG FMALE 7POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Silver

Copy   7 Position Circular Connector Plug, Female Sockets Solder Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding Shielded
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E24-10PB15
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $156.92000
  • CA3100E24-10PB15-ND
  • Photo Not Available
  • CA3101E24-10PB14
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $133.95000
  • ICA3101E24-10PB14-ND
  • Photo Not Available
  • CA3100E24-10PB14
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $131.21000
  • ICA3100E24-10PB14-ND
  • Photo Not Available
  • CA3100E24-10PB05-15
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SILVER CRIMP
  • Unit Price $129.00000
  • ICA3100E24-10PB05-15-ND
Additional Resources
Standard Package ? 1

08:58:24 12/12/2018