Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3106E24-10PF80A206-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106E24-10PF80A206

Description CONN PLUG 7POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Plated, Black
Contact Finish Silver
Features Strain Relief
Current Rating 74A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-10SA206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SOLDER CUP
  • Unit Price $178.31000
  • ICA3102E24-10SA206-ND
  • Photo Not Available
  • CA3102E24-10SF80A206
  • ITT Cannon, LLC
  • CONN RCPT FMALE 7POS SILVR CRIMP
  • Unit Price $73.79000
  • CA3102E24-10SF80A206-ND
Additional Resources
Standard Package ? 1

21:50:24 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.34000 $117.34
5 111.23400 $556.17
10 101.05900 $1,010.59
25 96.98960 $2,424.74
50 91.56380 $4,578.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback