Add To Favorites
Photo Not Available
CA3106E22-9SB03 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.79000 $92.79
5 84.57400 $422.87
10 74.90800 $749.08
25 70.55880 $1,763.97
50 66.69260 $3,334.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E22-9SB03-ND
Copy   ICA3106E22-9SB03-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E22-9SB03

Copy   CA3106E22-9SB03
Description CONN PLUG 3POS INLINE W/SKTS
Copy   CONN PLUG 3POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3106E22-9S-B-03 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 22-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E22-9PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $91.53000
  • ICA3101E22-9PB-ND
  • Photo Not Available
  • CA3102E22-9PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SOLDER CUP
  • Unit Price $32.88000
  • ICA3102E22-9PB-ND
  • Photo Not Available
  • CA3102E22-9PB04
  • ITT Cannon, LLC
  • CONN RCPT MALE 3POS SILVER CRIMP
  • Unit Price $59.86000
  • ICA3102E22-9PB04-ND
  • Photo Not Available
  • CA3102E22-9PB04F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 3POS PNL MNT
  • Unit Price $55.33000
  • ICA3102E22-9PB04F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E229SB03
ICA3106E22-9SB03

10:34:44 12/12/2018