Add To Favorites
Photo Not Available
CA3106E22-23PB02 8 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.76000 $90.76
5 85.12000 $425.60
10 73.36400 $733.64
25 69.13120 $1,728.28
50 65.36900 $3,268.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E22-23PB02-ND
Copy   ICA3106E22-23PB02-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E22-23PB02

Copy   CA3106E22-23PB02
Description CONN PLUG 8POS INLINE W/PINS
Copy   CONN PLUG 8POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   8 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA3106E22-23P-B-02 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E22-23SB02
  • ITT Cannon, LLC
  • CONN RCPT FMALE 8POS SILVR CRIMP
  • Unit Price $180.40000
  • CA3101E22-23SB02-ND
  • Photo Not Available
  • CA3100E22-23SB02
  • ITT Cannon, LLC
  • CONN RCPT FMALE 8POS SILVR CRIMP
  • Unit Price $162.61000
  • CA3100E22-23SB02-ND
  • Photo Not Available
  • CA3100E22-23SB02-05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 8POS SILVR CRIMP
  • Unit Price $167.41000
  • CA3100E22-23SB02-05-ND
  • Photo Not Available
  • CA20L22-23SB05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 8POS SOLDER
  • Unit Price $150.27000
  • ICA20L22-23SB05-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2223PB02
ICA3106E22-23PB02

04:02:39 10/21/2018