Add To Favorites
Photo Not Available
CA3106E22-22SB03 4 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.51000 $116.51
5 110.89000 $554.45
10 102.46900 $1,024.69
25 99.66120 $2,491.53
50 94.04660 $4,702.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E22-22SB03-ND
Copy   ICA3106E22-22SB03-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E22-22SB03

Copy   CA3106E22-22SB03
Description CONN PLUG 4POS INLINE W/SKTS
Copy   CONN PLUG 4POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3106E22-22S-B-03 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E22-22PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $33.90000
  • ICA3102E22-22PB-ND
  • Photo Not Available
  • CA3100E22-22PB02
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $176.27000
  • CA3100E22-22PB02-ND
  • Photo Not Available
  • CA3102E22-22PBF80F0
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $23.37000
  • ICA3102E22-22PBF80F0-ND
  • Photo Not Available
  • CA3100E22-22PB02-05
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $165.29000
  • CA3100E22-22PB02-05-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2222SB03
ICA3106E22-22SB03

10:09:41 12/11/2018