Add To Favorites
Photo Not Available
CA3106E22-21SB02F0 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.23000 $88.23
5 82.74800 $413.74
10 71.31900 $713.19
25 67.20400 $1,680.10
50 63.54660 $3,177.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E22-21SB02F0-ND
Copy   CA3106E22-21SB02F0-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E22-21SB02F0

Copy   CA3106E22-21SB02F0
Description CONN PLUG HSNG FMALE 3POS INLINE
Copy   CONN PLUG HSNG FMALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Documents & Media
Datasheets CA3106E22-21SB02F0 Datasheet
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 22-21
Shell Size, MIL -
Contact Type Crimp
Contact Size 0 (1), 16 (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Shrink Boot Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:17:45 12/12/2018