Add To Favorites
Photo Not Available
CA3106E22-20PYB 9 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.34000 $90.34
5 84.72600 $423.63
10 73.02400 $730.24
25 68.81080 $1,720.27
50 65.06600 $3,253.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E22-20PYB-ND
Copy   CA3106E22-20PYB-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E22-20PYB

Copy   CA3106E22-20PYB
Description CONN PLUG MALE 9POS SOLDER CUP
Copy   CONN PLUG MALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   9 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 9
Shell Size - Insert 22-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

02:12:13 12/16/2018