Add To Favorites
Photo Not Available
CA3106E22-19SBF80A176 14 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.08000 $100.08
5 94.58200 $472.91
10 84.13300 $841.33
25 79.73400 $1,993.35
50 75.33500 $3,766.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E22-19SBF80A176-ND
Copy   ICA3106E22-19SBF80A176-ND
Quantity Available Supplier Direct Ship : 177
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E22-19SBF80A176

Copy   CA3106E22-19SBF80A176
Description CONN PLUG FMALE 14POS GOLD CRIMP
Copy   CONN PLUG FMALE 14POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   14 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets CA3106E22-19S-B-F80-A176 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 14
Shell Size - Insert 22-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E22-19PBF80A176
  • ITT Cannon, LLC
  • CONN RCPT MALE 14POS GOLD CRIMP
  • Unit Price $96.85000
  • ICA3101E22-19PBF80A176-ND
  • Photo Not Available
  • CA3101E22-19PBF80F0
  • ITT Cannon, LLC
  • CONN RCPT HSG MALE 14POS INLINE
  • Unit Price $87.53000
  • ICA3101E22-19PBF80F0-ND
  • Photo Not Available
  • CA3100E22-19PBA176
  • ITT Cannon, LLC
  • CONN RCPT MALE 14POS SOLDER CUP
  • Unit Price $98.37000
  • ICA3100E22-19PBA176-ND
  • Photo Not Available
  • CA3100E22-19PBF80F0-05
  • ITT Cannon, LLC
  • CONN RCPT HSNG MALE 14POS PNL MT
  • Unit Price $82.18000
  • ICA3100E22-19PBF80F0-05-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2219SBF80A176
ICA3106E22-19SBF80A176

14:21:23 1/16/2019