Add To Favorites
Photo Not Available
CA3106E22-12PF80 5 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.82000 $92.82
5 84.59800 $422.99
10 74.93000 $749.30
25 70.57920 $1,764.48
50 66.71200 $3,335.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E22-12PF80-ND
Copy   ICA3106E22-12PF80-ND
Quantity Available Supplier Direct Ship : 65
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E22-12PF80

Copy   CA3106E22-12PF80
Description CONN PLUG 5POS INLINE W/PINS
Copy   CONN PLUG 5POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   5 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E22-12S
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $70.45000
  • CA3100E22-12S-ND
  • Photo Not Available
  • CA3100E22-12SF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $69.16000
  • CA3100E22-12SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2212PF80
ICA3106E22-12PF80

03:27:52 12/13/2018