Add To Favorites
Photo Not Available
CA3106E20A9SF80 9 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.14000 $90.14
5 84.54000 $422.70
10 72.86300 $728.63
25 68.65920 $1,716.48
50 64.92280 $3,246.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E20A9SF80-ND
Copy   ICA3106E20A9SF80-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20A9SF80

Copy   CA3106E20A9SF80
Description CONN PLUG 9POS INLINE W/SKTS
Copy   CONN PLUG 9POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   9 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 20-A9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100F20A9P
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SOLDER CUP
  • Unit Price $71.47000
  • CA3100F20A9P-ND
  • Photo Not Available
  • CA3102E20A9PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $38.52000
  • CA3102E20A9PF80-ND
  • Photo Not Available
  • CA3102E20A9PF183
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $38.52000
  • ICA3102E20A9PF183-ND
  • Photo Not Available
  • CA3102R20A9PF183
  • ITT Cannon, LLC
  • CONN RCPT MALE 9POS SILVER CRIMP
  • Unit Price $38.52000
  • ICA3102R20A9PF183-ND
Additional Resources
Standard Package ? 1
Other Names ICA3106E20A9SF80

19:13:08 10/15/2018