Add To Favorites
Photo Not Available
CA3106E20-8SBA34-01 6 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.37000 $92.37
5 84.19000 $420.95
10 74.56700 $745.67
25 70.23760 $1,755.94
50 66.38900 $3,319.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E20-8SBA34-01-ND
Copy   ICA3106E20-8SBA34-01-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-8SBA34-01

Copy   CA3106E20-8SBA34-01
Description CONN PLUG 6POS INLINE W/SKTS
Copy   CONN PLUG 6POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E20-8PBA34-01
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $35.67000
  • ICA3102E20-8PBA34-01-ND
  • Photo Not Available
  • CA3102E20-8PBA34F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $35.67000
  • ICA3102E20-8PBA34F80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E208SBA3401
ICA3106E20-8SBA34-01

09:35:51 10/19/2018