Add To Favorites
Photo Not Available
CA3106E20-8SB01A34 6 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.60000 $91.60
5 85.90600 $429.53
10 74.04100 $740.41
25 69.76920 $1,744.23
50 65.97220 $3,298.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E20-8SB01A34-ND
Copy   ICA3106E20-8SB01A34-ND
Quantity Available Supplier Direct Ship : 48
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-8SB01A34

Copy   CA3106E20-8SB01A34
Description CONN PLUG 6POS INLINE W/SKTS
Copy   CONN PLUG 6POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E20-8PBA34-01
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $35.67000
  • ICA3102E20-8PBA34-01-ND
  • Photo Not Available
  • CA3102E20-8PBA34F80
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $35.67000
  • ICA3102E20-8PBA34F80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E208SB01A34
ICA3106E20-8SB01A34

15:32:19 12/9/2018