Add To Favorites
Photo Not Available
CA3106E20-29PBF80F0A232 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.86000 $91.86
5 86.15000 $430.75
10 74.25100 $742.51
25 69.96760 $1,749.19
50 66.15980 $3,307.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E20-29PBF80F0A232-ND
Copy   ICA3106E20-29PBF80F0A232-ND
Quantity Available Supplier Direct Ship : 91
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-29PBF80F0A232

Copy   CA3106E20-29PBF80F0A232
Description CONN PLUG HSG MALE 17POS INLINE
Copy   CONN PLUG HSG MALE 17POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Copy   17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3106E2029PBF80F0A232
ICA3106E20-29PBF80F0A232

03:14:39 10/23/2018