Add To Favorites
Photo Not Available
CA3106E20-27SWB13 14 Position Circular Connector Plug, Female Sockets Solder Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.12000 $93.12
5 84.87400 $424.37
10 75.17300 $751.73
25 70.80840 $1,770.21
50 66.92860 $3,346.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E20-27SWB13-ND
Copy   CA3106E20-27SWB13-ND
Quantity Available Supplier Direct Ship : 401
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-27SWB13

Copy   CA3106E20-27SWB13
Description CONN PLUG FMALE 14POS SOLDER
Copy   CONN PLUG FMALE 14POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Plug, Female Sockets Solder Silver

Copy   14 Position Circular Connector Plug, Female Sockets Solder Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding Shielded
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

05:46:09 12/18/2018