Add To Favorites
Photo Not Available
CA3106E20-23SDN 2 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.61000 $114.61
5 108.65200 $543.26
10 98.71400 $987.14
25 94.73880 $2,368.47
50 89.43880 $4,471.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E20-23SDN-ND
Copy   CA3106E20-23SDN-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-23SDN

Copy   CA3106E20-23SDN
Description CONN PLUG 2POS INLINE W/SKTS
Copy   CONN PLUG 2POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Shrink Boot Adapter
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R20-23P
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $30.31000
  • ICA3102R20-23P-ND
  • Photo Not Available
  • CA3102R20-23PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $136.60000
  • ICA3102R20-23PF80-ND
  • Photo Not Available
  • CA3101F20-23PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $159.67000
  • ICA3101F20-23PF80-ND
  • Photo Not Available
  • CA3100E20-23PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $158.72000
  • CA3100E20-23PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2023SDN

21:47:59 10/19/2018