Add To Favorites
Photo Not Available
CA3106E20-23SB01 2 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.87000 $90.87
5 85.22400 $426.12
10 73.45300 $734.53
25 69.21480 $1,730.37
50 65.44820 $3,272.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E20-23SB01-ND
Copy   CA3106E20-23SB01-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-23SB01

Copy   CA3106E20-23SB01
Description CONN PLUG FMALE 2POS SILVR CRIMP
Copy   CONN PLUG FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E20-23PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $28.22000
  • ICA3102E20-23PB-ND
  • Photo Not Available
  • CA3100E20-23PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $68.09000
  • CA3100E20-23PB-ND
  • Photo Not Available
  • CA3100E20-23PB02-05
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $73.27000
  • ICA3100E20-23PB02-05-ND
  • Photo Not Available
  • CA3100E20-23PBF80-05
  • ITT Cannon, LLC
  • CONN RCPT MALE 2POS SILVER CRIMP
  • Unit Price $69.71000
  • CA3100E20-23PBF80-05-ND
Additional Resources
Standard Package ? 1

08:28:51 10/15/2018