Add To Favorites
Photo Not Available
CA3106E20-22SB15 6 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.66000 $100.66
5 98.92200 $494.61
10 87.93000 $879.30
25 83.30240 $2,082.56
50 78.67460 $3,933.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E20-22SB15-ND
Copy   ICA3106E20-22SB15-ND
Quantity Available Supplier Direct Ship : 194
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-22SB15

Copy   CA3106E20-22SB15
Description CONN PLUG FMALE 6POS SILVR CRIMP
Copy   CONN PLUG FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA3106E20-22S-B-15 Drawing
CA Threaded Catalog
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 20-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E20-22PB15
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $115.04000
  • CA3100E20-22PB15-ND
  • Photo Not Available
  • CA3100E20-22PB05-15
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $124.33000
  • CA3100E20-22PB05-15-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2022SB15
ICA3106E20-22SB15

17:01:23 1/23/2019