Add To Favorites
Photo Not Available
CA3106E20-17SXB 6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.11000 $89.11
5 83.57200 $417.86
10 72.02800 $720.28
25 67.87280 $1,696.82
50 64.17900 $3,208.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E20-17SXB-ND
Copy   CA3106E20-17SXB-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-17SXB

Copy   CA3106E20-17SXB
Description CONN PLUG 6POS INLINE W/SKTS
Copy   CONN PLUG 6POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 20-17
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E20-17PXB
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $29.95000
  • ICA3102E20-17PXB-ND
Additional Resources
Standard Package ? 1

13:51:53 12/16/2018