Add To Favorites
Photo Not Available
CA3106E20-14SF80 5 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.28000 $89.28
5 83.72800 $418.64
10 72.16400 $721.64
25 68.00080 $1,700.02
50 64.30000 $3,215.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E20-14SF80-ND
Copy   ICA3106E20-14SF80-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-14SF80

Copy   CA3106E20-14SF80
Description CONN PLUG 5POS INLINE W/SKTS
Copy   CONN PLUG 5POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 20-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 41A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E20-14PF80DN
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SILVER CRIMP
  • Unit Price $80.38000
  • CA3100E20-14PF80DN-ND
  • Photo Not Available
  • CA3100R20-14P
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $62.00000
  • CA3100R20-14P-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E2014SF80
ICA3106E20-14SF80

03:05:50 10/18/2018