Add To Favorites
Photo Not Available
CA3106E20-14PBF80 5 Position Circular Connector Plug, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number CA3106E20-14PBF80-ND
Copy   CA3106E20-14PBF80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E20-14PBF80

Copy   CA3106E20-14PBF80
Description CONN PLUG MALE 5POS SILVER CRIMP
Copy   CONN PLUG MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   5 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 20-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A, 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E20-14SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $102.63000
  • CA3100E20-14SBF80-ND
  • Photo Not Available
  • CA3101E20-14SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SOLDER CUP
  • Unit Price $99.63000
  • CA3101E20-14SB-ND
  • Photo Not Available
  • CA3102E20-14SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $49.90000
  • ICA3102E20-14SBF80-ND
  • Photo Not Available
  • CA3102E20-14SB05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SOLDER CUP
  • Unit Price $46.50000
  • ICA3102E20-14SB05-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02
5 88.43200 $442.16
10 78.32600 $783.26
25 73.77800 $1,844.45
50 69.73560 $3,486.78

Submit a request for quotation on quantities greater than those displayed.

16:24:58 9/24/2018