Add To Favorites
Photo Not Available
CA3106E18-3SB15 2 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.37000 $93.37
5 85.10000 $425.50
10 75.37500 $753.75
25 70.99840 $1,774.96
50 67.10800 $3,355.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E18-3SB15-ND
Copy   CA3106E18-3SB15-ND
Quantity Available Supplier Direct Ship : 374
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E18-3SB15

Copy   CA3106E18-3SB15
Description CONN PLUG FMALE 2POS SILVR CRIMP
Copy   CONN PLUG FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 18-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

01:39:53 10/21/2018