Add To Favorites
Photo Not Available
CA3106E18-3PBF80A232 2 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.27000 $92.27
5 86.53000 $432.65
10 74.57900 $745.79
25 70.27640 $1,756.91
50 66.45180 $3,322.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E18-3PBF80A232-ND
Copy   CA3106E18-3PBF80A232-ND
Quantity Available Supplier Direct Ship : 50
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E18-3PBF80A232

Copy   CA3106E18-3PBF80A232
Description CONN PLUG MALE 2POS SILVER CRIMP
Copy   CONN PLUG MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   2 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 18-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA3102E18-3SBF80A232
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SILVR CRIMP
  • Unit Price $48.89000
  • CA3102E18-3SBF80A232-ND
Additional Resources
Standard Package ? 1

07:41:16 10/16/2018