Add To Favorites
Photo Not Available
CA3106E18-19PB15 10 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.11000 $87.11
5 81.69800 $408.49
10 70.41400 $704.14
25 66.35120 $1,658.78
50 62.74040 $3,137.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E18-19PB15-ND
Copy   ICA3106E18-19PB15-ND
Quantity Available Supplier Direct Ship : 302
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E18-19PB15

Copy   CA3106E18-19PB15
Description CONN PLUG MALE 10POS SILVR CRIMP
Copy   CONN PLUG MALE 10POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   10 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA3106E18-19P-B-15 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 10
Shell Size - Insert 18-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E18-19SB15
  • ITT Cannon, LLC
  • CONN RCPT FMALE 10POS CRIMP
  • Unit Price $103.37000
  • CA3101E18-19SB15-ND
  • Photo Not Available
  • CA3101E18-19SB14
  • ITT Cannon, LLC
  • CONN RCPT FMALE 10POS CRIMP
  • Unit Price $103.37000
  • CA3101E18-19SB14-ND
  • Photo Not Available
  • CA3100E18-19SB05-15
  • ITT Cannon, LLC
  • CONN RCPT 10POS WALL MNT W/SKTS
  • Unit Price $103.68000
  • ICA3100E18-19SB05-15-ND
  • Photo Not Available
  • CA3100E18-19SB15
  • ITT Cannon, LLC
  • CONN RCPT 10POS WALL MNT W/SKTS
  • Unit Price $105.81000
  • ICA3100E18-19SB15-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E1819PB15
ICA3106E18-19PB15

11:04:27 10/18/2018